845-062-558-412

Heilind Number:EDA845-062-558-412
Manufacturer:EDAC
Manufacturer Number:845-062-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-412

Detailed Description

Enhance your electronic connections with this sleek and efficient Green Board To Board PCB Connector. Designed for seamless integration, it boasts 62 positions with a row spacing of .2 inches, perfect for high-density applications. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh environments, while the Copper Alloy contacts guarantee optimal conductivity. With a right angle mount orientation and a pitch of .1 inches, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic devices. Upgrade your PCB connections with this top-of-the-line component.