845-062-558-502

Heilind Number:EDA845-062-558-502
Manufacturer:EDAC
Manufacturer Number:845-062-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and aesthetics. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch gap between rows, this connector offers 62 positions for efficient data transmission. Its right angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your electronics with this essential connector, perfect for a variety of applications.