845-062-558-503

Heilind Number:EDA845-062-558-503
Manufacturer:EDAC
Manufacturer Number:845-062-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-503

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in a refreshing Green hue. Designed for optimal power transmission, it features a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation in any setting. With two rows and a total of 62 copper alloy contact positions, it facilitates seamless data transfer with precision. The right-angle mount orientation offers convenience in installation, while the .1-inch pitch and .2-inch row spacing provide efficient signal flow. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Welcome to the future of connectivity.