845-062-558-504

Heilind Number:EDA845-062-558-504
Manufacturer:EDAC
Manufacturer Number:845-062-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-504

Detailed Description

Elevate your PCB connection efficiency with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 62 positions, it offers ample connectivity options, while its copper alloy contact material ensures reliable performance. The right-angle mount orientation and .1-inch pitch make it ideal for streamlined installations, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Upgrade your electronics with this essential component, perfect for a wide range of applications.