845-062-558-508

Heilind Number:EDA845-062-558-508
Manufacturer:EDAC
Manufacturer Number:845-062-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-508

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation and 62 positions across two rows, allowing for efficient data transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications.Upgrade your PCB assemblies with this essential component for optimal functionality.