845-062-558-602

Heilind Number:EDA845-062-558-602
Manufacturer:EDAC
Manufacturer Number:845-062-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-602

Detailed Description

Experience seamless power transfer with our high-performance Board To Board PCB Connector. Featuring 62 positions in a single row configuration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Its right-angle mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its efficiency for your connectivity needs.