845-062-558-603

Heilind Number:EDA845-062-558-603
Manufacturer:EDAC
Manufacturer Number:845-062-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 62 positions with a right-angle mount orientation, ensuring efficient space utilization. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Crafted with precision, the copper alloy contact material and 3A amperage rating ensure a stable and secure connection. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Elevate your PCB design with this essential component, where quality and performance converge seamlessly.