845-062-558-604

Heilind Number:EDA845-062-558-604
Manufacturer:EDAC
Manufacturer Number:845-062-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts a single row with 62 positions for efficient power transmission. The right-angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments. Crafted with precision, it features copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.