845-062-558-802

Heilind Number:EDA845-062-558-802
Manufacturer:EDAC
Manufacturer Number:845-062-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-802

Detailed Description

Efficiently connect PCBs with our high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector ensures seamless communication with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability in every use. With 62 positions spread across two rows, it offers ample connectivity options. The right-angle mount orientation facilitates easy installation, while a pitch of .1 inches and row spacing of .2 inches enhance flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.