845-062-558-803

Heilind Number:EDA845-062-558-803
Manufacturer:EDAC
Manufacturer Number:845-062-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-803

Detailed Description

Enhance your connectivity with our two-row Board To Board PCB Connector, perfect for seamless integration in your electronic setups. Crafted with precision, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring long-lasting performance even in challenging environments. The copper alloy contact material guarantees reliable conductivity, while the 62 positions cater to a wide range of connection needs. With a right-angle mount orientation, it enables smooth PCB-to-PCB connections, while the .1-inch pitch and .2-inch row spacing provide convenient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity requirements. Upgrade your devices with this high-quality component, ideal for various applications in the industrial, commercial, or personal electronics sectors.