845-062-558-807

Heilind Number:EDA845-062-558-807
Manufacturer:EDAC
Manufacturer Number:845-062-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-807

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliability in any setup. Featuring two rows with a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise connectivity for up to 62 positions. The contact material, made of Copper Alloy, guarantees optimal signal transmission. With a convenient right-angle mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity with this essential component.