845-062-558-812

Heilind Number:EDA845-062-558-812
Manufacturer:EDAC
Manufacturer Number:845-062-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-812

Detailed Description

Enhance connectivity in your electronic projects with our 62-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. Its Copper Alloy contacts ensure reliable performance, with an amperage rating of 3A. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications, while the two rows and .2-inch row spacing offer flexibility in your PCB designs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for high-performance systems. Elevate your connectivity solutions with this essential component.