845-062-559-101

Heilind Number:EDA845-062-559-101
Manufacturer:EDAC
Manufacturer Number:845-062-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-101

Detailed Description

Enhance connectivity in your circuit board with this high-performance 62-position right-angle card edge connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. Each contact is crafted from copper alloy for optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.