845-062-559-108

Heilind Number:EDA845-062-559-108
Manufacturer:EDAC
Manufacturer Number:845-062-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. This essential component features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety in all applications. With 62 positions and a 1-row design, it offers seamless integration for your electronic setups. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for even the most demanding environments. Elevate your connectivity solutions with this essential component, a must-have in any electronic assembly toolkit.