845-062-559-201

Heilind Number:EDA845-062-559-201
Manufacturer:EDAC
Manufacturer Number:845-062-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 62 positions, offering ample connectivity for your applications. The right-angle mount orientation ensures a space-efficient setup, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliable performance. With a 3A amperage rating and copper alloy contact material, this connector delivers optimal conductivity. Its .1-inch pitch and .2-inch row spacing provide precise alignment, meeting the demands of modern electronics. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and secure board-to-board connections.