845-062-559-207

Heilind Number:EDA845-062-559-207
Manufacturer:EDAC
Manufacturer Number:845-062-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-207

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Connector. Designed for seamless integration, this connector features 62 positions across 2 rows, providing ample connectivity for your electronic devices. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. Crafted with precision, the Copper Alloy contacts guarantee optimal signal transfer. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers efficient and secure PCB mounting. Its right-angle mount orientation further enhances versatility in your design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and durability for seamless board-to-board connections.