845-062-559-212

Heilind Number:EDA845-062-559-212
Manufacturer:EDAC
Manufacturer Number:845-062-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery at an amperage of 3A. Featuring 62 positions with a right-angle mount orientation, it enables efficient and space-saving connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its quality and performance for all your connectivity needs.