845-062-559-404

Heilind Number:EDA845-062-559-404
Manufacturer:EDAC
Manufacturer Number:845-062-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-404

Detailed Description

Elevate your PCB connectivity with our state-of-the-art Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 62 positions in a single row, ensuring efficient and reliable data transfer. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, perfect for your intricate PCB layout needs. The connector's right-angle mount orientation offers versatility in installation, while its UL 94V-0 Diallyl Phthalate housing ensures durability and safety. With a copper alloy contact material and an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solution today with this essential component for any tech project.