845-062-559-502

Heilind Number:EDA845-062-559-502
Manufacturer:EDAC
Manufacturer Number:845-062-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-502

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 62 positions with a compact .1-inch pitch, ideal for efficient circuit connection. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments, with a wide operating temperature range from -40 to 105 °C. Its right-angle mount orientation and dual-row configuration ensure easy installation and secure connectivity. Made with top-quality materials including Copper Alloy contacts, this connector offers low amperage of 3A, making it perfect for a variety of electronic applications. Upgrade your connection game with this essential component.