845-062-559-503

Heilind Number:EDA845-062-559-503
Manufacturer:EDAC
Manufacturer Number:845-062-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-503

Detailed Description

Enhance connectivity in your electronic devices with this versatile green Board To Board PCB Connector. With a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable performance. Featuring two rows with a total of 62 positions, it offers ample space for seamless connections. The right-angle mount orientation makes it suitable for various PCB designs, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a durable and efficient choice for your connectivity needs. Ideal for use in a wide range of applications, this connector is a crucial component for any electronics project.