845-062-559-508

Heilind Number:EDA845-062-559-508
Manufacturer:EDAC
Manufacturer Number:845-062-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-508

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Designed for precision and reliability, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, each positioned with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on your PCB. The right-angle mount orientation enables flexible installation, while its 62 positions provide ample room for multiple connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic enthusiast or professional's toolkit.