845-062-559-512

Heilind Number:EDA845-062-559-512
Manufacturer:EDAC
Manufacturer Number:845-062-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 62 positions spread across two rows, allowing for seamless data transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Diallyl Phthalate housing material ensures safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees optimal conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly project.