845-062-559-603

Heilind Number:EDA845-062-559-603
Manufacturer:EDAC
Manufacturer Number:845-062-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-603

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts 62 positions with a single row configuration, facilitating efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting stability in demanding environments. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.