845-062-559-802

Heilind Number:EDA845-062-559-802
Manufacturer:EDAC
Manufacturer Number:845-062-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-802

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a right-angle mount orientation and a compact design, it allows for efficient PCB-to-PCB connections with its 62 positions spread across 2 rows. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a valuable addition to your electronic projects. Upgrade your connectivity solutions with this professional-grade connector.