845-062-559-804

Heilind Number:EDA845-062-559-804
Manufacturer:EDAC
Manufacturer Number:845-062-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features dual rows with 62 positions, offering ample room for multiple connections. The right-angle mount orientation ensures efficient space utilization, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in challenging environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding applications. Upgrade your electronics assembly with this essential component.