845-062-559-807

Heilind Number:EDA845-062-559-807
Manufacturer:EDAC
Manufacturer Number:845-062-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable and safe operation in various environments. The copper alloy contact material and a pitch of .1 inch guarantee efficient data transmission. With two rows and 62 positions, it offers ample connectivity options. Designed for seamless integration, its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Elevate your connectivity solutions with this essential component.