845-062-559-808

Heilind Number:EDA845-062-559-808
Manufacturer:EDAC
Manufacturer Number:845-062-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 62 positions spread across two rows, this connector offers seamless communication between printed circuit boards. The right angle mount orientation ensures easy installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted with copper alloy contacts, it ensures efficient power delivery with a low amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB connections with this essential component.