845-062-559-812

Heilind Number:EDA845-062-559-812
Manufacturer:EDAC
Manufacturer Number:845-062-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-559-812

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board Card Edge Connector. This high-performance component boasts a robust construction, featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts for optimal durability and conductivity. With a dual-row design and 62 positions, it offers ample connectivity options for your electronic devices. The right-angle mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this reliable and efficient PCB connector.