845-062-560-203

Heilind Number:EDA845-062-560-203
Manufacturer:EDAC
Manufacturer Number:845-062-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this dual-row connector features 62 positions for optimal signal transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient data transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in challenging environments. Upgrade your system with this essential component for seamless and secure connections.