845-062-560-207

Heilind Number:EDA845-062-560-207
Manufacturer:EDAC
Manufacturer Number:845-062-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-560-207

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 62 positions with two rows for seamless integration. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Whether for professional or personal use, this green connector is a must-have for any electronics project.