845-062-560-208

Heilind Number:EDA845-062-560-208
Manufacturer:EDAC
Manufacturer Number:845-062-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-560-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With two rows and a total of 62 positions, this connector offers ample space for seamless signal transmission. The contact material, made of Copper Alloy, guarantees efficient and reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Designed for straight mount orientation, with a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on PCBs. Ideal for use in a wide range of electronic applications, this connector is a must-have component for any tech enthusiast or professional. Elevate your connectivity game with this essential piece of hardware.