845-062-560-503

Heilind Number:EDA845-062-560-503
Manufacturer:EDAC
Manufacturer Number:845-062-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-560-503

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a robust and reliable solution designed for seamless integration. Featuring dual rows with 62 positions for efficient signal transmission, this connector boasts a pitch of .1 inches and a row spacing of .2 inches for precise alignment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures optimal performance even in harsh environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this high-quality component for secure and efficient board-to-board connections.