845-062-560-504

Heilind Number:EDA845-062-560-504
Manufacturer:EDAC
Manufacturer Number:845-062-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-560-504

Detailed Description

Enhance your PCB connectivity with this 62-position board-to-board connector, designed for seamless integration into your electronic assemblies. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment and efficient signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Crafted with copper alloy contacts, it offers optimal conductivity and long-lasting durability. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and two-row configuration make it versatile and easy to install. Upgrade your design with this high-quality connector for seamless and secure board-to-board connections.