845-062-560-508

Heilind Number:EDA845-062-560-508
Manufacturer:EDAC
Manufacturer Number:845-062-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-560-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. With two rows and a total of 62 positions, this connector offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic connections with this advanced PCB connector.