845-062-560-512

Heilind Number:EDA845-062-560-512
Manufacturer:EDAC
Manufacturer Number:845-062-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-560-512

Detailed Description

Enhance connectivity in your electronic devices with our Green Board-to-Board PCB Connector. This high-quality component features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows and 62 positions, it offers ample room for efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure performance. Elevate your connectivity solutions with this essential component.