845-062-560-802

Heilind Number:EDA845-062-560-802
Manufacturer:EDAC
Manufacturer Number:845-062-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-560-802

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Featuring 62 positions and a pitch of .1 inches, this connector enables seamless data transfer within your electronic devices. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliable performance, even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout, while meeting industry standards for quality and performance. Upgrade your connectivity solutions with this high-quality connector.