845-062-560-803

Heilind Number:EDA845-062-560-803
Manufacturer:EDAC
Manufacturer Number:845-062-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-560-803

Detailed Description

Enhance connectivity in your PCB designs with this premium Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each spaced at .1 inch and .2 inch respectively, it offers a total of 62 positions for seamless integration. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Ideal for a range of applications, this connector is a must-have for professional PCB assembly. Elevate your connectivity game with this essential component.