845-062-560-804

Heilind Number:EDA845-062-560-804
Manufacturer:EDAC
Manufacturer Number:845-062-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-560-804

Detailed Description

Connect effortlessly with our Board To Board PCB Connector, designed for seamless connectivity in electronic applications. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in diverse environments. With two rows and 62 positions, it offers ample room for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial settings. Choose straight mount orientation for a streamlined setup. Trust in this high-quality connector for your PCB connectivity needs.