845-062-560-807

Heilind Number:EDA845-062-560-807
Manufacturer:EDAC
Manufacturer Number:845-062-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-560-807

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it boasts a straight mount orientation and features two rows with a total of 62 positions, ensuring seamless data transmission. Crafted with high-quality materials, including UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB assembly with this essential component, perfect for various applications in the electronics industry.