845-062-560-808

Heilind Number:EDA845-062-560-808
Manufacturer:EDAC
Manufacturer Number:845-062-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-560-808

Detailed Description

Enhance connectivity within electronic devices with this high-quality Board-to-Board PCB Connector. Featuring a sleek green design and constructed with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance in various applications. With two rows and 62 positions, this connector offers ample space for seamless connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments.Upgrade your equipment with this essential component for enhanced functionality and performance.