845-062-560-812

Heilind Number:EDA845-062-560-812
Manufacturer:EDAC
Manufacturer Number:845-062-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-560-812

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector, designed for seamless integration in your electronic projects. With 62 positions spread across 2 rows, this connector offers ample room for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suited for a wide range of environments. Its straight mount orientation makes installation a breeze, while its vibrant green color adds a touch of visual appeal to your setup. Elevate your connectivity game with this essential component.