845-063-500-101

Heilind Number:EDA845-063-500-101
Manufacturer:EDAC
Manufacturer Number:845-063-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, it offers excellent conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system with this essential connector for optimal performance.