845-063-500-403

Heilind Number:EDA845-063-500-403
Manufacturer:EDAC
Manufacturer Number:845-063-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-500-403

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 63 positions in a single row with a pitch of .1 inch, allowing for seamless integration on your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With copper alloy contacts and an amperage of 3A, it guarantees reliable power transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various environments.Upgrade your connectivity with this essential component.