845-063-520-101

Heilind Number:EDA845-063-520-101
Manufacturer:EDAC
Manufacturer Number:845-063-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-520-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with its 63 copper alloy contact positions, ensuring reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, this connector is perfect for space-saving applications. Its straight mount orientation and single-row layout make installation a breeze. Upgrade your electronic setups with this essential connector for optimal performance and efficiency.