845-063-520-102

Heilind Number:EDA845-063-520-102
Manufacturer:EDAC
Manufacturer Number:845-063-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless card edge integration. Boasting a single row configuration with 63 positions, this connector ensures efficient data transfer in your electronic assemblies. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in operation, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector, featuring a straight mount orientation for easy installation. Elevate your electronic projects with this essential component.