845-063-520-108

Heilind Number:EDA845-063-520-108
Manufacturer:EDAC
Manufacturer Number:845-063-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 63 positions in a single row layout, it ensures seamless transmission of data. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Designed for straight mount orientation, it's easy to install on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB assembly process with this essential connector.