845-063-520-402

Heilind Number:EDA845-063-520-402
Manufacturer:EDAC
Manufacturer Number:845-063-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-520-402

Detailed Description

Enhance connectivity in your PCB assembly with this 63-position Card Edge Connector. Designed for seamless board-to-board connections, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Each contact is crafted from high-quality Copper Alloy, ensuring reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient and secure data transfer.