845-063-520-404

Heilind Number:EDA845-063-520-404
Manufacturer:EDAC
Manufacturer Number:845-063-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this durable connector features 63 positions in a single row, ensuring efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this green-colored connector and experience enhanced efficiency and performance.