845-063-520-412

Heilind Number:EDA845-063-520-412
Manufacturer:EDAC
Manufacturer Number:845-063-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-520-412

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector is crafted with durable UL 94V-0 Diallyl Phthalate housing material, ensuring robustness and reliability. Its 63 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient data transfer. Each contact is made of premium Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers convenience in installation. Elevate your PCB connections with this essential component.