845-063-520-603

Heilind Number:EDA845-063-520-603
Manufacturer:EDAC
Manufacturer Number:845-063-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-063-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-063-520-603

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Featuring 63 positions in a single row, it ensures seamless data transmission with a contact material of durable Copper Alloy. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments, while the green color adds a touch of visibility. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise placement on your board. Designed for straight mounting orientation, it offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any electronic assembly project. Upgrade your connectivity solutions with this essential component.